TSHA5200 vs SFH484-2E9548(UL) feature comparison

TSHA5200 Vishay Semiconductors

Buy Now Datasheet

SFH484-2E9548(UL) OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN OSRAM OPTO SEMICONDUCTORS GMBH
Package Description PLASTIC, T-1 3/4 PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 22 mW 25 mW
Peak Wavelength 875 nm 880 nm
Shape ROUND ROUND
Size 5 mm 4.95 mm
Base Number Matches 2 1
HTS Code 8541.40.20.00

Compare TSHA5200 with alternatives

Compare SFH484-2E9548(UL) with alternatives