TSHA5200
vs
SFH484-2E7517(UL)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
PLASTIC, T-1 3/4 PACKAGE-2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
22 mW
|
25 mW
|
Peak Wavelength |
875 nm
|
880 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.95 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.40.20.00
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare TSHA5200 with alternatives
Compare SFH484-2E7517(UL) with alternatives