Part Details for TMP82C37BP-8 by Toshiba America Electronic Components
Overview of TMP82C37BP-8 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP82C37BP-8
TMP82C37BP-8 CAD Models
TMP82C37BP-8 Part Data Attributes:
|
TMP82C37BP-8
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP82C37BP-8
Toshiba America Electronic Components
IC 4 CHANNEL(S), 8 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 8 | |
Address Bus Width | 16 | |
Bus Compatibility | 8085 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 50.7 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for TMP82C37BP-8
This table gives cross-reference parts and alternative options found for TMP82C37BP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP82C37BP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | TMP82C37BP-8 vs IP82C37A |
5962-9054302MQX | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Renesas Electronics Corporation | TMP82C37BP-8 vs 5962-9054302MQX |
KS82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | TMP82C37BP-8 vs KS82C37A-8CP |
CA82C37A-8MJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | TMP82C37BP-8 vs CA82C37A-8MJ |
CA82C37A-8IJ | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Integrated Device Technology Inc | TMP82C37BP-8 vs CA82C37A-8IJ |
CA82C37A-8CP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Integrated Device Technology Inc | TMP82C37BP-8 vs CA82C37A-8CP |
ID82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | TMP82C37BP-8 vs ID82C37A |
KS82C37A-8IP | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Samsung Semiconductor | TMP82C37BP-8 vs KS82C37A-8IP |
CD82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, CERAMIC, DIP-40 | Intersil Corporation | TMP82C37BP-8 vs CD82C37A |
MD82C37A/883 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | TMP82C37BP-8 vs MD82C37A/883 |