TDA1170N
vs
KA2135
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
QIP
|
SIP
|
Package Description |
PLASTIC, QIP-12
|
SIP, SIP12,.1
|
Pin Count |
12
|
12
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
TV; MONITOR
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code |
R-PQIP-T12
|
R-PSIP-T12
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QIP
|
SIP
|
Package Equivalence Code |
QI16B,.2/.4,100TB
|
SIP12,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
12.1 V
|
Supply Voltage-Min (Vsup) |
10 V
|
9.9 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
SINGLE
|
Base Number Matches |
1
|
1
|
Length |
|
29.4 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Seated Height-Max |
|
9.5 mm
|
Temperature Grade |
|
COMMERCIAL
|
Width |
|
3.85 mm
|
|
|
|
Compare TDA1170N with alternatives
Compare KA2135 with alternatives