Part Details for TCA9517DSGR by Texas Instruments
Overview of TCA9517DSGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for TCA9517DSGR
TCA9517DSGR CAD Models
TCA9517DSGR Part Data Attributes
|
TCA9517DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9517DSGR
Texas Instruments
SPECIALTY INTERFACE CIRCUIT, PDSO8, PLASTIC, WSON-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HQCCN, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED 3.3V SUPPLY NOMINAL | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for TCA9517DSGR
This table gives cross-reference parts and alternative options found for TCA9517DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9517DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9517AD,118 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | TCA9517DSGR vs PCA9517AD,118 |
PCA9517DRG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | TCA9517DSGR vs PCA9517DRG4 |
PCA9517AD | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | TCA9517DSGR vs PCA9517AD |
PCA9517DR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85 | Texas Instruments | TCA9517DSGR vs PCA9517DR |
PCA9517D,118 | PCA9517 - Level translating I2C-bus repeater SOIC 8-Pin | NXP Semiconductors | TCA9517DSGR vs PCA9517D,118 |
PCA9517DG4 | Level-Translating I2C Bus Repeater 8-SOIC -40 to 85 | Texas Instruments | TCA9517DSGR vs PCA9517DG4 |
PCA9517AD,112 | PCA9517A - Level translating I²C-bus repeater SOIC 8-Pin | NXP Semiconductors | TCA9517DSGR vs PCA9517AD,112 |
PCA9517ADP/DG,118 | PCA9517A - Level translating I²C-bus repeater TSSOP 8-Pin | NXP Semiconductors | TCA9517DSGR vs PCA9517ADP/DG,118 |
PCA9517DGKR | 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85 | Texas Instruments | TCA9517DSGR vs PCA9517DGKR |
PCA9517ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | TCA9517DSGR vs PCA9517ADP |