-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Monolithic Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, DIP | 1 |
|
$9.5550 / $14.3325 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, DIP | 1 |
|
$13.2255 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, DIP | 8 |
|
$14.9000 / $16.7625 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 8 Pin, DIP | 7 |
|
$16.2600 / $18.2925 | Buy Now |
|
ComSIT USA | LOW COST MONOLITHIC VOLTAGE-TO-FREQUENCY CONVERTER Voltage to Frequency Converter, 1 Func, 0.5MHz, Bipolar, PDIP8 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD654JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD654JN
Analog Devices Inc
Low Cost Monolithic Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Linearity Error-Max (EL) | 0.4% | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD654JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD654JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD654JN/+ | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDIP8, MINI, PLASTIC, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD654JN vs AD654JN/+ |
AD654JNZ/+ | VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDIP8, MINI, PLASTIC, DIP-8 | Analog Devices Inc | AD654JN vs AD654JNZ/+ |