-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC1G00DBVTG4 | Texas Instruments | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC GATE NAND 1CH 2-INP SOT23-5 / NAND Gate IC 1 Channel SOT-23-5 | 105111 |
|
$0.0330 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G00DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G00DBVTG4
Texas Instruments
Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G00DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G00DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | SN74AHC1G00DBVTG4 vs 74AHC1G00GV,125 |
SN74AHC1G00DBVR | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00DBVR |
SN74AHC1G00DBVRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00DBVRG4 |
SN74AHC1G00IDBVRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00IDBVRQ1 |
SN74AHC1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00DBVRE4 |
SN74AHC1G00QDBVRQ1 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00QDBVRQ1 |
SN74AHC1G00DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00DBVTE4 |
SN74AHC1G00DBVT | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G00DBVTG4 vs SN74AHC1G00DBVT |
74AHC1G00GV | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G00DBVTG4 vs 74AHC1G00GV |