Logic
TC7S00F
Description: IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7S00F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC7S00F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3713
RFQ
Quest Components Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP 21600
  • 1 $0.4250
  • 9,413 $0.0744
  • 21,514 $0.0638
$0.0638 / $0.4250 Buy Now
Quest Components Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP 1692
  • 1 $0.1914
  • 64 $0.1276
  • 393 $0.1021
$0.1021 / $0.1914 Buy Now
Quest Components Logic Circuit, 2-Input NAND, CMOS, 6 Pin, Plastic, TSOP 1050
  • 1 $0.6380
  • 21 $0.2871
  • 175 $0.1914
$0.1914 / $0.6380 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 428
  • 1 $0.9600
  • 100 $0.7200
  • 1,000 $0.6300
$0.6300 / $0.9600 Buy Now

CAD Models for TC7S00F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7S00F by Toshiba America Electronic Components

TC7S00F
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0026 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Schmitt Trigger
NO
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. TC7S00F
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7S00F

This table gives cross-reference parts and alternative options found for TC7S00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7S00F(TE12L) IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7S00F vs TC7S00F(TE12L)
Part Number Description Manufacturer Compare
NC7S00M5_NL NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation TC7S00F vs NC7S00M5_NL
MC74VHC1G00DTT1 AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi TC7S00F vs MC74VHC1G00DTT1
74AHC1G00GV NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7S00F vs 74AHC1G00GV
935271649125 NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7S00F vs 935271649125
SN74AHC1G00DBVTG4 Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 Texas Instruments TC7S00F vs SN74AHC1G00DBVTG4
TC7S00F(TE12L) IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7S00F vs TC7S00F(TE12L)
SN74AHC1G00DBVR Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments TC7S00F vs SN74AHC1G00DBVR
74AHC1G00GV,125 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin Nexperia TC7S00F vs 74AHC1G00GV,125
SN74AHC1G00QDBVRQ1 IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate Texas Instruments TC7S00F vs SN74AHC1G00QDBVRQ1
MC74VHC1G00DTT1G Single 2-Input NAND Gate, TSOP-5, 3000-REEL onsemi TC7S00F vs MC74VHC1G00DTT1G

Related Parts for TC7S00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7S00F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7S00F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7S00F would you like to use for your alert(s)?
  • Please alert me when TC7S00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7S00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7S00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7S00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7S00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7S00F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: