Signal Circuits
TC74HC4066AFN-TP2ELP
Toshiba America Electronic Components
Description: IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Multiplexer or Switch

Overview of TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components

TC74HC4066AFN-TP2ELP
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
80 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switch-off Time-Max
24 ns
Switch-on Time-Max
12 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74HC4066AFN-TP2ELP
    Toshiba America Electronic Components
    IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Multiplexer or Switch
    VS

Alternate Parts for TC74HC4066AFN-TP2ELP

This table gives cross-reference parts and alternative options found for TC74HC4066AFN-TP2ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4066AFN-TP2ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4066D-Q100 Differential Multiplexer Nexperia TC74HC4066AFN-TP2ELP vs 74HC4066D-Q100
74HC4066D,652 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin NXP Semiconductors TC74HC4066AFN-TP2ELP vs 74HC4066D,652
74HC4066D/T3 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14, Multiplexer or Switch NXP Semiconductors TC74HC4066AFN-TP2ELP vs 74HC4066D/T3
935171450112 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch NXP Semiconductors TC74HC4066AFN-TP2ELP vs 935171450112
MM74HC4066MX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation TC74HC4066AFN-TP2ELP vs MM74HC4066MX
MC74HC4066ADG Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE onsemi TC74HC4066AFN-TP2ELP vs MC74HC4066ADG
MC74HC4066ADR2G Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL onsemi TC74HC4066AFN-TP2ELP vs MC74HC4066ADR2G
MC74HC4066DR2 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 onsemi TC74HC4066AFN-TP2ELP vs MC74HC4066DR2
MC74HC4066AD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 onsemi TC74HC4066AFN-TP2ELP vs MC74HC4066AD
MC74HC4066AD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74HC4066AFN-TP2ELP vs MC74HC4066AD
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments TC74HC4066AFN-TP2ELP vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products TC74HC4066AFN-TP2ELP vs MAX4610ASD+
CD4016BPWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments TC74HC4066AFN-TP2ELP vs CD4016BPWE4
CD54HC4066F3A SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor TC74HC4066AFN-TP2ELP vs CD54HC4066F3A
CD4053BCN Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation TC74HC4066AFN-TP2ELP vs CD4053BCN
74VHC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation TC74HC4066AFN-TP2ELP vs 74VHC4052M
MC74HC4052AFR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi TC74HC4066AFN-TP2ELP vs MC74HC4052AFR2
MAX4612AUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products TC74HC4066AFN-TP2ELP vs MAX4612AUD+
MAX4066CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products TC74HC4066AFN-TP2ELP vs MAX4066CEE+
PS4053EPE Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation TC74HC4066AFN-TP2ELP vs PS4053EPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC4066AFN-TP2ELP would you like to use for your alert(s)?
  • Please alert me when TC74HC4066AFN-TP2ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC4066AFN-TP2ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC4066AFN-TP2ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC4066AFN-TP2ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC4066AFN-TP2ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC4066AFN-TP2ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: