Part Details for MC74HC4066ADR2G by onsemi
Overview of MC74HC4066ADR2G by onsemi
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4066ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6669
|
Newark | Analogue Mux/Demux, 1:1, Soic-16, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:120Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC74HC4066ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$0.2920 / $0.6660 | Buy Now |
DISTI #
84K8781
|
Newark | Analog Switch, Quad, Spst, Soic-14, Multiplexer Configuration:-, No. Of Circuits:4Circuits, On State Resistance Max:70Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC4066ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 | Buy Now |
DISTI #
45J1333
|
Newark | Ic, analog Switch, quad, spst, hc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4066ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
MC74HC4066ADR2GOSCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5024 In Stock |
|
$0.2049 / $0.6200 | Buy Now |
DISTI #
MC74HC4066ADR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4066ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 / $0.1687 | Buy Now |
DISTI #
MC74HC4066ADR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC T/R (Alt: MC74HC4066ADR2G) RoHS: Compliant Min Qty: 2661 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-MC74HC4066ADR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C RoHS: Compliant | 10625 |
|
$0.2010 / $0.5700 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.1970 / $0.2150 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 190Cut Tape/Mini-Reel |
|
$0.3900 / $0.6300 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
Part Details for MC74HC4066ADR2G
MC74HC4066ADR2G CAD Models
MC74HC4066ADR2G Part Data Attributes:
|
MC74HC4066ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4066ADR2G
This table gives cross-reference parts and alternative options found for MC74HC4066ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4066MX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC4066ADR2G vs MM74HC4066MX |
TC74HC4066AFN(ELP) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2G vs TC74HC4066AFN(ELP) |
MC74HC4066AD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADR2G vs MC74HC4066AD |
TC74HC4066AFN(TP1) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2G vs TC74HC4066AFN(TP1) |
TC74HC4066AFN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADR2G vs TC74HC4066AFN |
74HC4066D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066ADR2G vs 74HC4066D |
933714420653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066ADR2G vs 933714420653 |
933714420652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74HC4066ADR2G vs 933714420652 |
74HC4066D | SPST | Nexperia | MC74HC4066ADR2G vs 74HC4066D |
MC74HC4066D | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADR2G vs MC74HC4066D |