-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7057
|
Newark | Analogue Switch, Spst, 4, 70 Ohm, 2V To 12V, Soic, 14 Rohs Compliant: Yes |Onsemi MC74HC4066ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1855 |
|
$0.2780 / $0.5250 | Buy Now |
DISTI #
45J1332
|
Newark | Analog Mux/Demux, Quad, Soic-14, No. Of Channels:4Channels, Analog Switch Type:4Pdt, On State Resistance Max:70Ohm, Supply Voltage Range:2V To 12V, Analog Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi MC74HC4066ADG Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.5880 | Buy Now |
DISTI #
MC74HC4066ADGOS-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1095 In Stock |
|
$0.2352 / $0.6800 | Buy Now |
DISTI #
MC74HC4066ADG
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC4066ADG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1412 |
|
$0.2122 | Buy Now |
DISTI #
863-MC74HC4066ADG
|
Mouser Electronics | Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C RoHS: Compliant | 5199 |
|
$0.2350 / $0.5900 | Buy Now |
DISTI #
70466421
|
RS | MC74HC4066ADG, Multiplexer/Demultiplexer Quad SPST, 2 - 12 V, 14-Pin SOIC | ON Semiconductor MC74HC4066ADG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4650 | RFQ |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Bristol Electronics | 978 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4066ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ADG
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4066ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Rochester Electronics LLC | MC74HC4066ADG vs CD74HC4066M |
TC74HC4066AFN(ELP) | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOL-14, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADG vs TC74HC4066AFN(ELP) |
MC74HC4066D | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74HC4066ADG vs MC74HC4066D |
74HC4066D,653 | 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | MC74HC4066ADG vs 74HC4066D,653 |
MC74HC4066AD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC4066ADG vs MC74HC4066AD |
TC74HC4066AFS | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4066ADG vs TC74HC4066AFS |
935171450118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066ADG vs 935171450118 |
MM74HC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74HC4066ADG vs MM74HC4066MX |
74HC4066D-Q100 | DIFFERENTIAL MULTIPLEXER | NXP Semiconductors | MC74HC4066ADG vs 74HC4066D-Q100 |
74HC4066D,652 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | MC74HC4066ADG vs 74HC4066D,652 |