TC74HC4066AFN-TP2ELP vs CD54HC4066F3A feature comparison

TC74HC4066AFN-TP2ELP Toshiba America Electronic Components

Buy Now Datasheet

CD54HC4066F3A Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 80 Ω 142 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.08 mA 0.16 mA
Supply Voltage-Nom (Vsup) 12 V 6 V
Surface Mount YES NO
Switch-off Time-Max 24 ns
Switch-on Time-Max 12 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
JESD-609 Code e0
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Switching MAKE-BEFORE-BREAK
Terminal Finish TIN LEAD

Compare TC74HC4066AFN-TP2ELP with alternatives

Compare CD54HC4066F3A with alternatives