Part Details for PS4053EPE by Pericom Semiconductor Corporation
Overview of PS4053EPE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS4053EPE
PS4053EPE CAD Models
PS4053EPE Part Data Attributes
|
PS4053EPE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PS4053EPE
Pericom Semiconductor Corporation
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PS4053EPE
This table gives cross-reference parts and alternative options found for PS4053EPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS4053EPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4053PWR | Texas Instruments | $0.1437 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | PS4053EPE vs CD74HC4053PWR |
MAX4580CSE | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | PS4053EPE vs MAX4580CSE |
MAX4066ACPD | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | PS4053EPE vs MAX4066ACPD |
PS4051EEE | Pericom Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16 | PS4053EPE vs PS4051EEE |
MAX4583EEE | Maxim Integrated Products | Check for Price | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | PS4053EPE vs MAX4583EEE |
MAX4053C/D | Maxim Integrated Products | Check for Price | SPDT, 3 Func, 1 Channel, CMOS, DIE | PS4053EPE vs MAX4053C/D |
NJU4053BD | Nisshinbo Micro Devices | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, | PS4053EPE vs NJU4053BD |
933282430652 | NXP Semiconductors | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | PS4053EPE vs 933282430652 |
M38510/05852BCX | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | PS4053EPE vs M38510/05852BCX |
CD4016BDMS | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | PS4053EPE vs CD4016BDMS |