Part Details for TC7135CPI by Teledyne Technologies Inc
Overview of TC7135CPI by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7135CPI
TC7135CPI CAD Models
TC7135CPI Part Data Attributes:
|
TC7135CPI
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7135CPI
Teledyne Technologies Inc
ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC7135CPI
This table gives cross-reference parts and alternative options found for TC7135CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7135CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CJI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | TC7135CPI vs ICL7135CJI |
TLC7135CN | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP | Texas Instruments | TC7135CPI vs TLC7135CN |
ICL7135CPI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | TC7135CPI vs ICL7135CPI |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube | Renesas Electronics Corporation | TC7135CPI vs ICL7135CPIZ |
TC835CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | Teledyne Technologies Inc | TC7135CPI vs TC835CPI |
ICL7135CNG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | TC7135CPI vs ICL7135CNG4 |
ICL7135CPI+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TC7135CPI vs ICL7135CPI+ |
TLC7135CNG4 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, GREEN, PLASTIC, DIP-28 | Texas Instruments | TC7135CPI vs TLC7135CNG4 |
TC7135C/PI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TC7135CPI vs TC7135C/PI |
ICL7135CPI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TC7135CPI vs ICL7135CPI |