Part Details for TC7135CLITR by Microchip Technology Inc
Overview of TC7135CLITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7135CLITR
TC7135CLITR CAD Models
TC7135CLITR Part Data Attributes:
|
TC7135CLITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7135CLITR
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, ACCESS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0125% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.505 mm |
Alternate Parts for TC7135CLITR
This table gives cross-reference parts and alternative options found for TC7135CLITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7135CLITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CQI+ | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | TC7135CLITR vs ICL7135CQI+ |
ICL7135CQI-T | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | TC7135CLITR vs ICL7135CQI-T |
TC7135CLI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PQCC28 | Teledyne Technologies Inc | TC7135CLITR vs TC7135CLI |
ICL7135CQI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | TC7135CLITR vs ICL7135CQI |
ICL7135CQI+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | TC7135CLITR vs ICL7135CQI+ |