Part Details for TLC7135CN by Texas Instruments
Overview of TLC7135CN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLC7135CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Rochester Electronics | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 129302 |
|
$7.4300 / $8.7400 | Buy Now |
Part Details for TLC7135CN
TLC7135CN CAD Models
TLC7135CN Part Data Attributes:
|
TLC7135CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7135CN
Texas Instruments
4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 36.32 mm | |
Linearity Error-Max (EL) | 0.005% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000003 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TLC7135CN
This table gives cross-reference parts and alternative options found for TLC7135CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7135CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CJI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | TLC7135CN vs ICL7135CJI |
ICL7135CPI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | TLC7135CN vs ICL7135CPI |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube | Renesas Electronics Corporation | TLC7135CN vs ICL7135CPIZ |
TC835CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | Teledyne Technologies Inc | TLC7135CN vs TC835CPI |
ICL7135CNG4 | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP 0 to 70 | Texas Instruments | TLC7135CN vs ICL7135CNG4 |
ICL7135CPI+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TLC7135CN vs ICL7135CPI+ |
TLC7135CNG4 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, GREEN, PLASTIC, DIP-28 | Texas Instruments | TLC7135CN vs TLC7135CNG4 |
TC7135C/PI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TLC7135CN vs TC7135C/PI |
ICL7135CPI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TLC7135CN vs ICL7135CPI |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter; PDIP28; Temp Range: 0° to 70° | Intersil Corporation | TLC7135CN vs ICL7135CPIZ |