Part Details for T74LS283M1 by STMicroelectronics
Overview of T74LS283M1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for T74LS283M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 7450 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 5960 |
|
$0.1875 / $0.7500 | Buy Now |
Part Details for T74LS283M1
T74LS283M1 CAD Models
T74LS283M1 Part Data Attributes
|
T74LS283M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS283M1
STMicroelectronics
LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, MICRO, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for T74LS283M1
This table gives cross-reference parts and alternative options found for T74LS283M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS283M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | T74LS283M1 vs SN74LS283D |
DM74LS283M | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | T74LS283M1 vs DM74LS283M |
SN74LS283DRE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | T74LS283M1 vs SN74LS283DRE4 |
HD74LS283RP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN | Renesas Electronics Corporation | T74LS283M1 vs HD74LS283RP |
SN74LS283DRG4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SOIC-16 | Texas Instruments | T74LS283M1 vs SN74LS283DRG4 |
SN74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | T74LS283M1 vs SN74LS283D |
N74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOP-16 | Signetics | T74LS283M1 vs N74LS283D |
N74LS283D | Adder/Subtractor, TTL, PDSO16 | Philips Semiconductors | T74LS283M1 vs N74LS283D |
SN74LS283DE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | T74LS283M1 vs SN74LS283DE4 |
N74LS283D | IC ADDER/SUBTRACTOR, PDSO16, Arithmetic Circuit | NXP Semiconductors | T74LS283M1 vs N74LS283D |