Part Details for N74LS283D by Signetics
Overview of N74LS283D by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for N74LS283D
N74LS283D CAD Models
N74LS283D Part Data Attributes
|
N74LS283D
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS283D
Signetics
Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.95 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74LS283D
This table gives cross-reference parts and alternative options found for N74LS283D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS283D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16 | YAGEO Corporation | N74LS283D vs N74LS283D |
DM74LS283MX | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | N74LS283D vs DM74LS283MX |
DM74LS283M | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | N74LS283D vs DM74LS283M |
SN74LS283DRE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | N74LS283D vs SN74LS283DRE4 |
SN74LS283D | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | N74LS283D vs SN74LS283D |
SN74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | N74LS283D vs SN74LS283D |
SN74LS283DR2 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | N74LS283D vs SN74LS283DR2 |
DM74LS283M | IC,BINARY ADDER,LS-TTL,SOP,16PIN,PLASTIC | Texas Instruments | N74LS283D vs DM74LS283M |
HD74LS283RP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN | Renesas Electronics Corporation | N74LS283D vs HD74LS283RP |
SN74LS283D | 4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70 | Texas Instruments | N74LS283D vs SN74LS283D |