Part Details for SN74LS283D by onsemi
Overview of SN74LS283D by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for SN74LS283D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LS283 - 4-Bit Binary Full Adders With Fast Carry RoHS: Compliant Status: Active Min Qty: 1 | 1406 |
|
$0.7573 / $0.8910 | Buy Now |
Part Details for SN74LS283D
SN74LS283D CAD Models
SN74LS283D Part Data Attributes
|
SN74LS283D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS283D
onsemi
LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS283D
This table gives cross-reference parts and alternative options found for SN74LS283D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS283D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16 | YAGEO Corporation | SN74LS283D vs N74LS283D |
DM74LS283MX | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS283D vs DM74LS283MX |
DM74LS283M | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS283D vs DM74LS283M |
SN74LS283DRE4 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, GREEN, SO-16 | Texas Instruments | SN74LS283D vs SN74LS283DRE4 |
SN74LS283D | Adder/Subtractor, LS Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN74LS283D vs SN74LS283D |
SN74LS283DR2 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 | onsemi | SN74LS283D vs SN74LS283DR2 |
DM74LS283M | IC,BINARY ADDER,LS-TTL,SOP,16PIN,PLASTIC | Texas Instruments | SN74LS283D vs DM74LS283M |
HD74LS283RP | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS283D vs HD74LS283RP |
SN74LS283D | 4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70 | Texas Instruments | SN74LS283D vs SN74LS283D |