Part Details for T435-800-D by STMicroelectronics
Overview of T435-800-D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T435-800-D
T435-800-D CAD Models
T435-800-D Part Data Attributes:
|
T435-800-D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-800-D
STMicroelectronics
800V, 4A, SNUBBERLESS TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for T435-800-D
This table gives cross-reference parts and alternative options found for T435-800-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-800-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-800G | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | T435-800-D vs BT134-800G |
BT134-800,127 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T435-800-D vs BT134-800,127 |
BT134-800E,127 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T435-800-D vs BT134-800E,127 |
BT134-800 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T435-800-D vs BT134-800 |
BT134-800E | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T435-800-D vs BT134-800E |
T410-800D | 800V, 4A, TRIAC | STMicroelectronics | T435-800-D vs T410-800D |
BT134-800E | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | T435-800-D vs BT134-800E |
BT134-800,127 | BT134-800 | NXP Semiconductors | T435-800-D vs BT134-800,127 |
T435-800D | 800V, 4A, TRIAC | STMicroelectronics | T435-800-D vs T435-800D |