Part Details for SC146D by Motorola Mobility LLC
Overview of SC146D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SC146D
SC146D CAD Models
SC146D Part Data Attributes:
|
SC146D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SC146D
Motorola Mobility LLC
400V, 10A, TRIAC, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SC146D
This table gives cross-reference parts and alternative options found for SC146D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC146D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210-4 | 200V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs MAC210-4 |
CQ220-10B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | SC146D vs CQ220-10B |
2N6347-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6347-A |
2N6348A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | SC146D vs 2N6348A |
BTA212-600B,127 | BTA212-600B | NXP Semiconductors | SC146D vs BTA212-600B,127 |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6343-A |
2N6346A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6346A-C |
2N6348A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6348A-C |
2N6346-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6346-A |
2N6344A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | SC146D vs 2N6344A-N |