T435-800-D vs BT134-800E feature comparison

T435-800-D STMicroelectronics

Buy Now Datasheet

BT134-800E NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC PACKAGE-3
Reach Compliance Code unknown not_compliant
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 250 V/us 50 V/us
DC Gate Trigger Current-Max 35 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 35 mA 15 mA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 500 µA
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SNUBBERLESS TRIAC TRIAC
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Leakage Current-Max 0.5 mA

Compare T435-800-D with alternatives

Compare BT134-800E with alternatives