Filter Your Search
1 - 2 of 2 results
|
T435-800D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 3.5 V/us | 250 V/us | 1.5 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
T435-800-D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 4 A | SNUBBERLESS TRIAC | SINGLE | SENSITIVE GATE | 250 V/us | 1.5 V | 10 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown |