Datasheets
SP6120BCY/TR by:

Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16

Part Details for SP6120BCY/TR by Sipex Corporation

Overview of SP6120BCY/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SP6120BCY/TR

SP6120BCY/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP6120BCY/TR Part Data Attributes

SP6120BCY/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP6120BCY/TR Sipex Corporation Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description MO-153AB, TSSOP-16
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 550 kHz
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for SP6120BCY/TR

This table gives cross-reference parts and alternative options found for SP6120BCY/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6120BCY/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP6120BCY/TR Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120BCY/TR
SP6120BCY-L/TR Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120BCY-L/TR
SP6120BEY-L/TR Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120BEY-L/TR
SP6120BEY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Sipex Corporation SP6120BCY/TR vs SP6120BEY
SP6120BCY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Sipex Corporation SP6120BCY/TR vs SP6120BCY
Part Number Description Manufacturer Compare
SP6120BCY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Sipex Corporation SP6120BCY/TR vs SP6120BCY
SP6120BEY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Sipex Corporation SP6120BCY/TR vs SP6120BEY
SP6120BCY-L/TR Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120BCY-L/TR
SP6120EY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120EY
SP6120BCY/TR Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120BCY/TR
SP6120CY-L Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120CY-L
SP6120CY Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120CY
SP6120EY-L Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 Exar Corporation SP6120BCY/TR vs SP6120EY-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6120BCY/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6120BCY/TR by Sipex Corporation

  • Please alert me when SP6120BCY/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP6120BCY/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6120BCY/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP6120BCY/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6120BCY/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6120BCY/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: