Part Details for SP6120BCY by Sipex Corporation
Overview of SP6120BCY by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6120BCY
SP6120BCY CAD Models
SP6120BCY Part Data Attributes
|
SP6120BCY
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6120BCY
Sipex Corporation
Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MO-153AB, TSSOP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SP6120BCY
This table gives cross-reference parts and alternative options found for SP6120BCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6120BCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6120BCY/TR | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Exar Corporation | SP6120BCY vs SP6120BCY/TR |
SP6120BCY-L/TR | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Exar Corporation | SP6120BCY vs SP6120BCY-L/TR |
SP6120BEY-L/TR | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Exar Corporation | SP6120BCY vs SP6120BEY-L/TR |
SP6120BEY | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Sipex Corporation | SP6120BCY vs SP6120BEY |