Part Details for SP6120EY-L by Exar Corporation
Overview of SP6120EY-L by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6120EY-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR BUCK 16TSSOP | 23800 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP-16 | 23706 |
|
RFQ |
Part Details for SP6120EY-L
SP6120EY-L CAD Models
SP6120EY-L Part Data Attributes
|
SP6120EY-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6120EY-L
Exar Corporation
Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, LEAD FREE, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SP6120EY-L
This table gives cross-reference parts and alternative options found for SP6120EY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6120EY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6120EY | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 | Exar Corporation | SP6120EY-L vs SP6120EY |
SP6120CY-L | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | SP6120EY-L vs SP6120CY-L |
SP6120CY | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 | Exar Corporation | SP6120EY-L vs SP6120CY |