Filter Your Search
1 - 3 of 3 results
|
SP6120BCY/TR
MaxLinear Inc
|
Check for Price | No | Active | YES | 330 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MAXLINEAR INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SP6120BCY/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 3 V | 2 A | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SIPEX CORP | MO-153AB, TSSOP-16 | unknown | ||||||||
|
SP6120BCY/TR
Exar Corporation
|
Check for Price | No | No | Transferred | YES | 330 kHz | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | EXAR CORP | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 |