Part Details for SP6120BCY/TR by Exar Corporation
Overview of SP6120BCY/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6120BCY/TR
SP6120BCY/TR CAD Models
SP6120BCY/TR Part Data Attributes
|
SP6120BCY/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6120BCY/TR
Exar Corporation
Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for SP6120BCY/TR
This table gives cross-reference parts and alternative options found for SP6120BCY/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6120BCY/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6120BCY-L/TR | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Exar Corporation | SP6120BCY/TR vs SP6120BCY-L/TR |
SP6120BEY-L/TR | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Exar Corporation | SP6120BCY/TR vs SP6120BEY-L/TR |
SP6120BEY | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Sipex Corporation | SP6120BCY/TR vs SP6120BEY |
SP6120BCY | Switching Controller, Voltage-mode, 2A, 550kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Sipex Corporation | SP6120BCY/TR vs SP6120BCY |