Datasheets
SP235BCP by:

Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24

Part Details for SP235BCP by Sipex Corporation

Overview of SP235BCP by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SP235BCP

SP235BCP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP235BCP Part Data Attributes

SP235BCP Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP235BCP Sipex Corporation Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description DIP, DIP24,.3
Reach Compliance Code unknown
Additional Feature 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 30.985 mm
Number of Functions 5
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 5
Seated Height-Max 6.35 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for SP235BCP

This table gives cross-reference parts and alternative options found for SP235BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP235BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP205BCP Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Exar Corporation SP235BCP vs SP205BCP
MAX235EPG+ Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products SP235BCP vs MAX235EPG+
HIN235CP Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 Harris Semiconductor SP235BCP vs HIN235CP
SP235ACP-L Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Sipex Corporation SP235BCP vs SP235ACP-L
SP205EP-L Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Sipex Corporation SP235BCP vs SP205EP-L
HIN205ECP Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 Harris Semiconductor SP235BCP vs HIN205ECP
HIN205ECP LINE TRANSCEIVER, PDIP24 Intersil Corporation SP235BCP vs HIN205ECP
HIN205CP Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 Harris Semiconductor SP235BCP vs HIN205CP
ADM235LJN IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver Analog Devices Inc SP235BCP vs ADM235LJN
SP235AEP-L Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Sipex Corporation SP235BCP vs SP235AEP-L
Part Number Description Manufacturer Compare
AD8324JRQ-REEL7 LINE DRIVER, PDSO20, MO-137AD, QSOP-20 Analog Devices Inc SP235BCP vs AD8324JRQ-REEL7
SP206EA/TR Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 Sipex Corporation SP235BCP vs SP206EA/TR
SN75C189NSLE LINE RECEIVER, PDSO14 Texas Instruments SP235BCP vs SN75C189NSLE
HIN208EIAZ-T ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation SP235BCP vs HIN208EIAZ-T
HIN206ECBZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube Renesas Electronics Corporation SP235BCP vs HIN206ECBZ
MAX207IDW 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 Texas Instruments SP235BCP vs MAX207IDW
MAX237ENG-T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SP235BCP vs MAX237ENG-T
HIN207CA Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, Harris Semiconductor SP235BCP vs HIN207CA
SP207EET Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, SOIC-24 Sipex Corporation SP235BCP vs SP207EET
SNJ55189FKR QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SP235BCP vs SNJ55189FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP235BCP by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP235BCP by Sipex Corporation

  • Please alert me when SP235BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP235BCP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP235BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP235BCP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP235BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP235BCP by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: