Part Details for SNJ54AS808BJ by Texas Instruments
Overview of SNJ54AS808BJ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54AS808BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54AS808BJ-ND
|
DigiKey | IC GATE AND 6CH 2-INP 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Ceramic, DIP | 129 |
|
$7.3945 / $11.9910 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Ceramic, DIP | 16 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Ceramic, DIP | 13 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Ceramic, DIP | 70 |
|
$14.2051 / $18.2637 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Ceramic, DIP | 28 |
|
$8.0000 / $12.0000 | Buy Now |
|
Ameya Holding Limited | 2892 |
|
RFQ |
Part Details for SNJ54AS808BJ
SNJ54AS808BJ CAD Models
SNJ54AS808BJ Part Data Attributes
|
SNJ54AS808BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS808BJ
Texas Instruments
Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS808BJ
This table gives cross-reference parts and alternative options found for SNJ54AS808BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS808BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SNJ54AS808BJ vs SN54AS808BJ |
SN74AS808BN3 | Hex 2-Input AND Drivers 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS808BJ vs SN74AS808BN3 |
M74AS808BP | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SNJ54AS808BJ vs M74AS808BP |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SNJ54AS808BJ vs SN74AS808AN-10 |
DM74AS808BN | AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SNJ54AS808BJ vs DM74AS808BN |
SN74AS808BN | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS808BJ vs SN74AS808BN |
SN74AS808BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70 | Texas Instruments | SNJ54AS808BJ vs SN74AS808BNE4 |