Part Details for SN74AS808BN3 by Texas Instruments
Overview of SN74AS808BN3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74AS808BN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS808BN3-ND
|
DigiKey | IC GATE AND Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1870 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1870 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for SN74AS808BN3
SN74AS808BN3 CAD Models
SN74AS808BN3 Part Data Attributes
|
SN74AS808BN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS808BN3
Texas Instruments
Hex 2-Input AND Drivers 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS808BN3
This table gives cross-reference parts and alternative options found for SN74AS808BN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS808BN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SN74AS808BN3 vs SN54AS808BJ |
M74AS808BP | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SN74AS808BN3 vs M74AS808BP |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SN74AS808BN3 vs SN74AS808AN-10 |
DM74AS808BN | AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74AS808BN3 vs DM74AS808BN |
SN74AS808BN | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70 | Texas Instruments | SN74AS808BN3 vs SN74AS808BN |
SN74AS808BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70 | Texas Instruments | SN74AS808BN3 vs SN74AS808BNE4 |