Part Details for DM74AS808BN by Texas Instruments
Overview of DM74AS808BN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS808BN
DM74AS808BN CAD Models
DM74AS808BN Part Data Attributes
|
DM74AS808BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS808BN
Texas Instruments
AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.5V; IOH = 48MA @ VOH = 2V | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74AS808BN
This table gives cross-reference parts and alternative options found for DM74AS808BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS808BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | DM74AS808BN vs SN54AS808BJ |
SN74AS808BN3 | Hex 2-Input AND Drivers 20-PDIP 0 to 70 | Texas Instruments | DM74AS808BN vs SN74AS808BN3 |
M74AS808BP | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | DM74AS808BN vs M74AS808BP |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | DM74AS808BN vs SN74AS808AN-10 |
SN74AS808BN | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70 | Texas Instruments | DM74AS808BN vs SN74AS808BN |
SN74AS808BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70 | Texas Instruments | DM74AS808BN vs SN74AS808BNE4 |