Part Details for SN54AS808AJ-00 by Texas Instruments
Overview of SN54AS808AJ-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54AS808AJ-00
SN54AS808AJ-00 CAD Models
SN54AS808AJ-00 Part Data Attributes
|
SN54AS808AJ-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS808AJ-00
Texas Instruments
AS SERIES, HEX 2-INPUT AND GATE, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AS808AJ-00
This table gives cross-reference parts and alternative options found for SN54AS808AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS808AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852201SA | Hex 2-Input And Drivers 20-CDIP -55 to 125 | Texas Instruments | SN54AS808AJ-00 vs 5962-8852201SA |
SNJ54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SN54AS808AJ-00 vs SNJ54AS808BJ |
SN74AS808BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70 | Texas Instruments | SN54AS808AJ-00 vs SN74AS808BNE4 |
DM74AS808BN | AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN54AS808AJ-00 vs DM74AS808BN |
DM74AS808BN | IC AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20, Gate | National Semiconductor Corporation | SN54AS808AJ-00 vs DM74AS808BN |
5962-8852201SX | AS SERIES, HEX 2-INPUT AND GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN54AS808AJ-00 vs 5962-8852201SX |
5962-8852201RX | AS SERIES, HEX 2-INPUT AND GATE, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | SN54AS808AJ-00 vs 5962-8852201RX |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SN54AS808AJ-00 vs SN74AS808AN-10 |
SN54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SN54AS808AJ-00 vs SN54AS808BJ |
5962-8852201RA | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SN54AS808AJ-00 vs 5962-8852201RA |