-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS808BN-ND
|
DigiKey | IC GATE AND 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12094 In Stock |
|
$4.8300 | Buy Now |
DISTI #
296-6374-5-ND
|
DigiKey | IC GATE AND 6CH 2-INP 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
12 In Stock |
|
$4.5541 / $8.0300 | Buy Now |
DISTI #
595-SN74AS808BN
|
Mouser Electronics | Logic Gates Hex 2-Input AND Drivers RoHS: Compliant | 26 |
|
$4.4000 / $8.0300 | Buy Now |
DISTI #
V99:2348_07328498
|
Arrow Electronics | AND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1925 | Americas - 95 |
|
$2.1220 / $2.7306 | Buy Now |
DISTI #
53350354
|
Verical | AND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1925 | Americas - 95 |
|
$2.1220 / $2.2700 | Buy Now |
|
Bristol Electronics | 472 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 400 |
|
$3.7260 / $9.3150 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 60 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 14 |
|
$5.4876 / $8.2314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS808BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS808BN
Texas Instruments
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AS808BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS808BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS808BJ | Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-CDIP -55 to 125 | Texas Instruments | SN74AS808BN vs SN54AS808BJ |
SN74AS808BN3 | Hex 2-Input AND Drivers 20-PDIP 0 to 70 | Texas Instruments | SN74AS808BN vs SN74AS808BN3 |
M74AS808BP | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | SN74AS808BN vs M74AS808BP |
SN74AS808AN-10 | AS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SN74AS808BN vs SN74AS808AN-10 |
DM74AS808BN | AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74AS808BN vs DM74AS808BN |
SN74AS808BNE4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 20-PDIP 0 to 70 | Texas Instruments | SN74AS808BN vs SN74AS808BNE4 |