Part Details for SN75138N-00 by Texas Instruments
Overview of SN75138N-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN75138N-00
SN75138N-00 CAD Models
SN75138N-00 Part Data Attributes:
|
SN75138N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138N-00
Texas Instruments
LINE TRANSCEIVER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 24 ns | |
Width | 7.62 mm |
Alternate Parts for SN75138N-00
This table gives cross-reference parts and alternative options found for SN75138N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN75138N-00 vs SN55138J |
5962-8851201QEX | QUAD LINE TRANSCEIVER, CDIP16 | Texas Instruments | SN75138N-00 vs 5962-8851201QEX |
SN75138N3 | Line Transceiver, | Rochester Electronics LLC | SN75138N-00 vs SN75138N3 |
SN75138NP3 | Line Transceiver, | Rochester Electronics LLC | SN75138N-00 vs SN75138NP3 |
5962-8851201QEA | QUAD LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75138N-00 vs 5962-8851201QEA |
SN75138NE4 | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN75138N-00 vs SN75138NE4 |
SN75138N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN75138N-00 vs SN75138N-10 |
SN75138N | Quadruple Bus Transceiver 16-PDIP 0 to 70 | Texas Instruments | SN75138N-00 vs SN75138N |
SN75138NE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN75138N-00 vs SN75138NE4 |
SN75138N1 | Line Transceiver, | Rochester Electronics LLC | SN75138N-00 vs SN75138N1 |