Part Details for SN75138NE4 by Texas Instruments
Overview of SN75138NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN75138NE4
SN75138NE4 CAD Models
SN75138NE4 Part Data Attributes:
|
SN75138NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138NE4
Texas Instruments
LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 24 ns | |
Width | 7.62 mm |
Alternate Parts for SN75138NE4
This table gives cross-reference parts and alternative options found for SN75138NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN75138NE4 vs SN55138J |
5962-8851201QEX | QUAD LINE TRANSCEIVER, CDIP16 | Texas Instruments | SN75138NE4 vs 5962-8851201QEX |
SN75138N3 | Line Transceiver, | Rochester Electronics LLC | SN75138NE4 vs SN75138N3 |
SN75138NP3 | Line Transceiver, | Rochester Electronics LLC | SN75138NE4 vs SN75138NP3 |
5962-8851201QEA | QUAD LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN75138NE4 vs 5962-8851201QEA |
SN75138N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN75138NE4 vs SN75138N-10 |
SN75138N | Quadruple Bus Transceiver 16-PDIP 0 to 70 | Texas Instruments | SN75138NE4 vs SN75138N |
SN75138NE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN75138NE4 vs SN75138NE4 |
SN75138N1 | Line Transceiver, | Rochester Electronics LLC | SN75138NE4 vs SN75138N1 |
SNJ55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN75138NE4 vs SNJ55138J |