-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Bus Transceiver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75138N-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2684 In Stock |
|
$2.3000 | Buy Now |
DISTI #
296-6828-5-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
171 In Stock |
|
$3.1374 / $4.2600 | Buy Now |
DISTI #
595-SN75138N
|
Mouser Electronics | Bus Transceivers Quad Bus Transceiver RoHS: Compliant | 109 |
|
$2.1300 / $4.2600 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.6875 / $2.2500 | Buy Now |
|
Bristol Electronics | 546 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 16 Pin, Plastic, DIP | 410 |
|
$1.7730 / $4.4325 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 16 Pin, Plastic, DIP | 8 |
|
$1.9374 / $2.5832 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 16 Pin, Plastic, DIP | 8 |
|
$2.1309 / $2.8412 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 16 Pin, Plastic, DIP | 20 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75138N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138N
Texas Instruments
Quadruple Bus Transceiver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 24 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75138N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN75138N vs SNJ55138J |
SN75138N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN75138N vs SN75138N-10 |
SN75138N3 | Line Transceiver, | Rochester Electronics LLC | SN75138N vs SN75138N3 |
SN75138N1 | Line Transceiver, | Rochester Electronics LLC | SN75138N vs SN75138N1 |
SN75138NE4 | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN75138N vs SN75138NE4 |
SN75138NE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN75138N vs SN75138NE4 |