Part Details for SN55138J by Texas Instruments
Overview of SN55138J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55138J
SN55138J CAD Models
SN55138J Part Data Attributes:
|
SN55138J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55138J
Texas Instruments
Quadruple Bus Transceiver 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 24 ns | |
Width | 7.62 mm |
Alternate Parts for SN55138J
This table gives cross-reference parts and alternative options found for SN55138J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55138J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8851201QEX | QUAD LINE TRANSCEIVER, CDIP16 | Texas Instruments | SN55138J vs 5962-8851201QEX |
SN75138N3 | Line Transceiver, | Rochester Electronics LLC | SN55138J vs SN75138N3 |
SN75138NP3 | Line Transceiver, | Rochester Electronics LLC | SN55138J vs SN75138NP3 |
5962-8851201QEA | QUAD LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55138J vs 5962-8851201QEA |
SN75138NE4 | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN55138J vs SN75138NE4 |
SN75138N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN55138J vs SN75138N-10 |
SN75138N | Quadruple Bus Transceiver 16-PDIP 0 to 70 | Texas Instruments | SN55138J vs SN75138N |
SN75138NE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN55138J vs SN75138NE4 |
SN75138N1 | Line Transceiver, | Rochester Electronics LLC | SN55138J vs SN75138N1 |
SNJ55138J | Quadruple Bus Transceiver 16-CDIP -55 to 125 | Texas Instruments | SN55138J vs SNJ55138J |