-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Receiver 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9661
|
Newark | Ic, Receiver, 5V, Ic Interface Type:-, No. Of Drivers:-, Product Range:-, Msl:-, Svhc:No Svhc (15-Jan-2019), Audio Ic Case Style:Dip, No. Of Pins:16Pins, No. Of Receivers:2Receivers, Operating Temperature Max:70°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75115N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1800 / $5.4900 | Buy Now |
DISTI #
296-6813-5-ND
|
DigiKey | IC RECEIVER 0/2 16DIP Min Qty: 450 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8988 | Buy Now |
DISTI #
595-SN75115N
|
Mouser Electronics | Bus Receivers Dual Diff Line RoHS: Compliant | 440 |
|
$2.3200 / $4.6200 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 16 Pin, Plastic, DIP | 6 |
|
$3.9263 / $7.8525 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 16 Pin, Plastic, DIP | 3 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 16 Pin, Plastic, DIP | 9 |
|
$2.4936 / $3.3248 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 16 Pin, Plastic, DIP | 8 |
|
$2.9656 / $4.0440 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 16 Pin, Plastic, DIP | 23 |
|
$5.2350 / $7.8525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75115N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75115N
Texas Instruments
Dual Differential Line Receiver 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPEN-COLLECTOR OR TOTEM-POLE OUTPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.015 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 75 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75115N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75115N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10404BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75115N vs M38510/10404BEX |
M38510/10404BEA | Dual Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | SN75115N vs M38510/10404BEA |
SN55115J | Dual Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | SN75115N vs SN55115J |
SN75115NE4 | Dual Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | SN75115N vs SN75115NE4 |