Part Details for N8T13E by Fairchild Semiconductor Corporation
Overview of N8T13E by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for N8T13E
N8T13E CAD Models
N8T13E Part Data Attributes:
|
N8T13E
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
N8T13E
Fairchild Semiconductor Corporation
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IBM 360 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.4945 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for N8T13E
This table gives cross-reference parts and alternative options found for N8T13E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T13E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75113N | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | N8T13E vs SN75113N |
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | N8T13E vs SN75121N |
SN75114N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | N8T13E vs SN75114N-10 |
N8T23D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | N8T13E vs N8T23D-00 |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N8T13E vs SN55114N |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | N8T13E vs SN75113D-00 |
9615DMQB | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Fairchild Semiconductor Corporation | N8T13E vs 9615DMQB |
SN75113NE4 | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | N8T13E vs SN75113NE4 |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | N8T13E vs SN75123N-10 |
SN75124D | Triple Line Receiver 16-SOIC 0 to 70 | Texas Instruments | N8T13E vs SN75124D |