Part Details for 9614PC by AMD
Overview of 9614PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 9614PC
9614PC CAD Models
9614PC Part Data Attributes:
|
9614PC
AMD
Buy Now
Datasheet
|
Compare Parts:
9614PC
AMD
Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.55 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for 9614PC
This table gives cross-reference parts and alternative options found for 9614PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9614PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75113N | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | 9614PC vs SN75113N |
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | 9614PC vs SN75121N |
SN75114N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | 9614PC vs SN75114N-10 |
N8T23D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | 9614PC vs N8T23D-00 |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 9614PC vs SN55114N |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | 9614PC vs SN75113D-00 |
9615DMQB | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Fairchild Semiconductor Corporation | 9614PC vs 9615DMQB |
SN75113NE4 | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | 9614PC vs SN75113NE4 |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | 9614PC vs SN75123N-10 |
SN75124D | Triple Line Receiver 16-SOIC 0 to 70 | Texas Instruments | 9614PC vs SN75124D |