Part Details for DS75113MX by National Semiconductor Corporation
Overview of DS75113MX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DS75113MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS75113MX-ND
|
DigiKey | IC DRIVER 2/0 16DIP Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for DS75113MX
DS75113MX CAD Models
DS75113MX Part Data Attributes:
|
DS75113MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75113MX
National Semiconductor Corporation
Line Driver, 1 Func, 2 Driver, BIPolar, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 SINGLE INPUT DRIVER; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
Alternate Parts for DS75113MX
This table gives cross-reference parts and alternative options found for DS75113MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75113MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75114D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113MX vs SN75114D |
SN55114D | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | DS75113MX vs SN55114D |
SN75114D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | DS75113MX vs SN75114D-00 |
SN75114W | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | Texas Instruments | DS75113MX vs SN75114W |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | DS75113MX vs SN75113D-00 |
DS75113M | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS75113MX vs DS75113M |
SN75114DE4 | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113MX vs SN75114DE4 |
SN75114DRE4 | IC DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | DS75113MX vs SN75114DRE4 |
SN75113D | Dual Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | DS75113MX vs SN75113D |
DS75113MX | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | DS75113MX vs DS75113MX |