Drivers And Interfaces
SN75113NSRG4
Texas Instruments
Description: DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16

Overview of SN75113NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN75113NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75113NSRG4 by Texas Instruments

SN75113NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.6 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
30 ns
Width
5.3 mm
Want to compare parts?
  1. SN75113NSRG4
    Texas Instruments
    DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for SN75113NSRG4

This table gives cross-reference parts and alternative options found for SN75113NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75113NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75113NSRE4 DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN75113NSRG4 vs SN75113NSRE4
SN75113NS DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSRG4 vs SN75113NS
SN75113NSE4 DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSRG4 vs SN75113NSE4
SN75113NSR Dual Differential Line Driver 16-SO 0 to 70 Texas Instruments SN75113NSRG4 vs SN75113NSR
Part Number Description Manufacturer Compare
SN75124DR TRIPLE LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN75113NSRG4 vs SN75124DR
SN75113J-00 LINE DRIVER, CDIP16 Texas Instruments SN75113NSRG4 vs SN75113J-00
SN55121FK DUAL LINE DRIVER, CQCC20 Texas Instruments SN75113NSRG4 vs SN55121FK
SN75114D Dual Differential Line Driver 16-SOIC 0 to 70 Texas Instruments SN75113NSRG4 vs SN75114D
UA9614DMQB Line Receiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, DIP-16 Fairchild Semiconductor Corporation SN75113NSRG4 vs UA9614DMQB
N8T23D-00 DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSRG4 vs N8T23D-00
SN75124D-00 LINE RECEIVER, PDSO16 Texas Instruments SN75113NSRG4 vs SN75124D-00
9614FMQC Line Driver, 2 Func, 2 Driver, BIPolar, CDFP16, HERMETIC SEALED, DFP-10 Fairchild Semiconductor Corporation SN75113NSRG4 vs 9614FMQC
SN75113DR Dual Differential Line Driver 16-SOIC 0 to 70 Texas Instruments SN75113NSRG4 vs SN75113DR
DS55115J/883B IC DUAL LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation SN75113NSRG4 vs DS55115J/883B

Related Parts for SN75113NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75113NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75113NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75113NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN75113NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75113NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75113NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75113NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75113NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75113NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: