Part Details for UA9614DMQB by Fairchild Semiconductor Corporation
Overview of UA9614DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for UA9614DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 471 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP (Also Known As: UA9614DMQB/C) | 471 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 31 |
|
$12.8716 / $15.6546 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP (Also Known As: UA9614DMQB/C) | 31 |
|
$12.8716 / $15.6546 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 112 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP (Also Known As: UA9614DMQB/C) | 112 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 15 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP (Also Known As: UA9614DMQB/C) | 15 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP (Also Known As: UA9614DMQB/C) | 16 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for UA9614DMQB
UA9614DMQB CAD Models
UA9614DMQB Part Data Attributes:
|
UA9614DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA9614DMQB
Fairchild Semiconductor Corporation
Line Receiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns |
Alternate Parts for UA9614DMQB
This table gives cross-reference parts and alternative options found for UA9614DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9614DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75113N | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | UA9614DMQB vs SN75113N |
SN75121N | Dual Line Drivers 16-PDIP 0 to 70 | Texas Instruments | UA9614DMQB vs SN75121N |
SN75114N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | UA9614DMQB vs SN75114N-10 |
N8T23D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | UA9614DMQB vs N8T23D-00 |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UA9614DMQB vs SN55114N |
SN75113D-00 | LINE DRIVER, PDSO16 | Texas Instruments | UA9614DMQB vs SN75113D-00 |
9615DMQB | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | Fairchild Semiconductor Corporation | UA9614DMQB vs 9615DMQB |
SN75113NE4 | Dual Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | UA9614DMQB vs SN75113NE4 |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | UA9614DMQB vs SN75123N-10 |
SN75124D | Triple Line Receiver 16-SOIC 0 to 70 | Texas Instruments | UA9614DMQB vs SN75124D |