-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75113NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75113NSRE4
Texas Instruments
DUAL LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.6 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN75113NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75113NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75115NSE4 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO16 | SN75113NSRE4 vs SN75115NSE4 |
SN55121FK | Texas Instruments | Check for Price | DUAL LINE DRIVER, CQCC20 | SN75113NSRE4 vs SN55121FK |
5962-8874402EA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | SN75113NSRE4 vs 5962-8874402EA |
N8T13D | Texas Instruments | Check for Price | LINE DRIVER, PDSO16, PLASTIC, SOP-16 | SN75113NSRE4 vs N8T13D |
5962-8874401FA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CFP -55 to 125 | SN75113NSRE4 vs 5962-8874401FA |
5962-8776901EC | SRI International Sarnoff | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SN75113NSRE4 vs 5962-8776901EC |
DS75115J | Rochester Electronics LLC | Check for Price | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | SN75113NSRE4 vs DS75115J |
DS9615ME/883 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | SN75113NSRE4 vs DS9615ME/883 |
SN75114J | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP 0 to 70 | SN75113NSRE4 vs SN75114J |
DS75115N | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP16 | SN75113NSRE4 vs DS75115N |