Part Details for SN75113NSE4 by Texas Instruments
Overview of SN75113NSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75113NSE4
SN75113NSE4 CAD Models
SN75113NSE4 Part Data Attributes
|
SN75113NSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75113NSE4
Texas Instruments
DUAL LINE DRIVER, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 5.3 mm |
Alternate Parts for SN75113NSE4
This table gives cross-reference parts and alternative options found for SN75113NSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75113NSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75115NSE4 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, PDSO16 | SN75113NSE4 vs SN75115NSE4 |
SN55121FK | Texas Instruments | Check for Price | DUAL LINE DRIVER, CQCC20 | SN75113NSE4 vs SN55121FK |
5962-8874402EA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP -55 to 125 | SN75113NSE4 vs 5962-8874402EA |
N8T13D | Texas Instruments | Check for Price | LINE DRIVER, PDSO16, PLASTIC, SOP-16 | SN75113NSE4 vs N8T13D |
5962-8874401FA | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CFP -55 to 125 | SN75113NSE4 vs 5962-8874401FA |
5962-8776901EC | SRI International Sarnoff | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | SN75113NSE4 vs 5962-8776901EC |
DS75115J | Rochester Electronics LLC | Check for Price | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | SN75113NSE4 vs DS75115J |
DS9615ME/883 | Texas Instruments | Check for Price | DUAL LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | SN75113NSE4 vs DS9615ME/883 |
SN75114J | Texas Instruments | Check for Price | Dual Differential Line Driver 16-CDIP 0 to 70 | SN75113NSE4 vs SN75114J |
DS75115N | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP16 | SN75113NSE4 vs DS75115N |