-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9481
|
Newark | Ic, Nand Gate, Single 2Input, Smd, Logic Family/Base Number:74Lvc1G00, Logic Type:Nand, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G00DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 / $0.2000 | Buy Now |
DISTI #
296-9845-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3381 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
595-SN74LVC1G00DBVR
|
Mouser Electronics | Logic Gates 2-Input RoHS: Compliant | 39385 |
|
$0.0350 / $0.3600 | Buy Now |
DISTI #
V72:2272_07352430
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1287 |
|
$0.0571 / $0.3260 | Buy Now |
DISTI #
66946549
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2233 | Americas - 1287 |
|
$0.0571 / $0.0967 | Buy Now |
|
Bristol Electronics | 3010 |
|
RFQ | ||
|
Bristol Electronics | 24709 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 6000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | 2400 |
|
$0.0789 / $0.2630 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5 | 1286 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G00DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G00DBVR
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G00DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00DBVR vs 74LVC1G00GV |
SN74LVC1G00ADBVR | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G00DBVR vs SN74LVC1G00ADBVR |
NC7SZ00M5X | TinyLogic UHS 2-Input NAND Gate, 3000-REEL | onsemi | SN74LVC1G00DBVR vs NC7SZ00M5X |
74LVC1G00W5-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G00DBVR vs 74LVC1G00W5-7 |
SN74LVC1G00DBVT | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVR vs SN74LVC1G00DBVT |
74LX1G00STR | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G00DBVR vs 74LX1G00STR |
NC7SZ00M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00DBVR vs NC7SZ00M5X_NL |
NC7SZ00M5_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00DBVR vs NC7SZ00M5_NL |
SN74LVC1G00DBVTE4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00DBVR vs SN74LVC1G00DBVTE4 |
935272027125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00DBVR vs 935272027125 |