Part Details for 74LX1G00STR by STMicroelectronics
Overview of 74LX1G00STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74LX1G00STR
74LX1G00STR CAD Models
74LX1G00STR Part Data Attributes:
|
74LX1G00STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74LX1G00STR
STMicroelectronics
TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for 74LX1G00STR
This table gives cross-reference parts and alternative options found for 74LX1G00STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LX1G00STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04732-02YE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LX1G00STR vs V62/04732-02YE |
SN74LVC1G00ADBVR | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 74LX1G00STR vs SN74LVC1G00ADBVR |
NC7SZ00M5_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G00STR vs NC7SZ00M5_NL |
SN74LVC1G00DBVRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G00STR vs SN74LVC1G00DBVRG4 |
74LVC1G00W5-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 74LX1G00STR vs 74LVC1G00W5-7 |
NC7SZ00M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74LX1G00STR vs NC7SZ00M5X_NL |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LX1G00STR vs 74LVC1G00GV |
SN74LVC1G00MDBVREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | 74LX1G00STR vs SN74LVC1G00MDBVREP |
SN74LVC1G00DBVTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | 74LX1G00STR vs SN74LVC1G00DBVTG4 |
935272027125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74LX1G00STR vs 935272027125 |