Part Details for 935272027125 by Nexperia
Overview of 935272027125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935272027125
935272027125 CAD Models
935272027125 Part Data Attributes:
|
935272027125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935272027125
Nexperia
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 935272027125
This table gives cross-reference parts and alternative options found for 935272027125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935272027125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04732-02YE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | 935272027125 vs V62/04732-02YE |
SN74LVC1G00ADBVR | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | 935272027125 vs SN74LVC1G00ADBVR |
NC7SZ00M5_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 935272027125 vs NC7SZ00M5_NL |
74LX1G00STR | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | 935272027125 vs 74LX1G00STR |
SN74LVC1G00DBVRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | 935272027125 vs SN74LVC1G00DBVRG4 |
74LVC1G00W5-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | 935272027125 vs 74LVC1G00W5-7 |
NC7SZ00M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 935272027125 vs NC7SZ00M5X_NL |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935272027125 vs 74LVC1G00GV |
SN74LVC1G00MDBVREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | 935272027125 vs SN74LVC1G00MDBVREP |
SN74LVC1G00DBVTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | 935272027125 vs SN74LVC1G00DBVTG4 |