Part Details for SN74LVC1G00ADBVR by Texas Instruments
Overview of SN74LVC1G00ADBVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G00ADBVR
SN74LVC1G00ADBVR CAD Models
SN74LVC1G00ADBVR Part Data Attributes:
|
SN74LVC1G00ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G00ADBVR
Texas Instruments
LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for SN74LVC1G00ADBVR
This table gives cross-reference parts and alternative options found for SN74LVC1G00ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G00ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04732-02YE | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G00ADBVR vs V62/04732-02YE |
NC7SZ00M5_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00ADBVR vs NC7SZ00M5_NL |
74LX1G00STR | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G00ADBVR vs 74LX1G00STR |
SN74LVC1G00DBVRG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00ADBVR vs SN74LVC1G00DBVRG4 |
74LVC1G00W5-7 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G00ADBVR vs 74LVC1G00W5-7 |
NC7SZ00M5X_NL | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G00ADBVR vs NC7SZ00M5X_NL |
74LVC1G00GV | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00ADBVR vs 74LVC1G00GV |
SN74LVC1G00MDBVREP | Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G00ADBVR vs SN74LVC1G00MDBVREP |
SN74LVC1G00DBVTG4 | Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G00ADBVR vs SN74LVC1G00DBVTG4 |
935272027125 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G00ADBVR vs 935272027125 |